Part Details for RD2E475M0811MJL by Samwha Electronics
Overview of RD2E475M0811MJL by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD2E475M0811MJL
RD2E475M0811MJL CAD Models
RD2E475M0811MJL Part Data Attributes
|
RD2E475M0811MJL
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RD2E475M0811MJL
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 4.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 40 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for RD2E475M0811MJL
This table gives cross-reference parts and alternative options found for RD2E475M0811MJL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD2E475M0811MJL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250YXA4R7MEFCTA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | RD2E475M0811MJL vs 250YXA4R7MEFCTA8X11.5 |
NREHW4R7M250V8X11.5SP7.5LLYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | RD2E475M0811MJL vs NREHW4R7M250V8X11.5SP7.5LLYF |
RD2E475M0811MJR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 4.7uF, | Samwha Electronics | RD2E475M0811MJL vs RD2E475M0811MJR |
TKR4R7M2EFBB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF, | Kaimei Electronic Corp | RD2E475M0811MJL vs TKR4R7M2EFBB |
250PX4R7MEFCCC8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RD2E475M0811MJL vs 250PX4R7MEFCCC8X11.5 |
NRWP4R7M250V8X11.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | RD2E475M0811MJL vs NRWP4R7M250V8X11.5TBSTF |
RGA4R7M2ETA-0811C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | RD2E475M0811MJL vs RGA4R7M2ETA-0811C |
EKMG251EFM4R7MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | RD2E475M0811MJL vs EKMG251EFM4R7MHB5D |
MALREKB00PB147NN0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 4.7uF, | Vishay Intertechnologies | RD2E475M0811MJL vs MALREKB00PB147NN0K |
RJ4-250V4R7MG3#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF, | ELNA America Inc | RD2E475M0811MJL vs RJ4-250V4R7MG3#-S1 |