Part Details for RD2D475M0811MHL by Samwha Electronics
Overview of RD2D475M0811MHL by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD2D475M0811MHL
RD2D475M0811MHL CAD Models
RD2D475M0811MHL Part Data Attributes
|
RD2D475M0811MHL
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RD2D475M0811MHL
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 40 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for RD2D475M0811MHL
This table gives cross-reference parts and alternative options found for RD2D475M0811MHL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD2D475M0811MHL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NREHW4R7M200V8X11.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | RD2D475M0811MHL vs NREHW4R7M200V8X11.5F3CF |
RD2D475M0811MPG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | RD2D475M0811MHL vs RD2D475M0811MPG |
ESL475M200AGMAA | Aluminum Electrolytic Capacitor, | KEMET Corporation | RD2D475M0811MHL vs ESL475M200AGMAA |
NREHW4R7M200V8X11.5TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | RD2D475M0811MHL vs NREHW4R7M200V8X11.5TBSTNF |
TYRH2D475C11ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF | TE Connectivity | RD2D475M0811MHL vs TYRH2D475C11ML |
RGA4R7M2DTA-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | RD2D475M0811MHL vs RGA4R7M2DTA-0811 |
RGA4R7M2DTA-0811P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | RD2D475M0811MHL vs RGA4R7M2DTA-0811P |
RD2D475M0811MJR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4.7uF, | Samwha Electronics | RD2D475M0811MHL vs RD2D475M0811MJR |
RJ4-200V4R7MG3# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | ELNA America Inc | RD2D475M0811MHL vs RJ4-200V4R7MG3# |
RGA4R7M2DSF-0811P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | RD2D475M0811MHL vs RGA4R7M2DSF-0811P |