Datasheets
RD27M-T1B-A by: Renesas Electronics Corporation

RD27M-T1B-A

Part Details for RD27M-T1B-A by Renesas Electronics Corporation

Overview of RD27M-T1B-A by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for RD27M-T1B-A

Part # Distributor Description Stock Price Buy
DISTI # RD27M-T1B-A
Avnet Americas Diode Zener Single 2.7V 200mW 3-Pin Mini Mold - Tape and Reel (Alt: RD27M-T1B-A) RoHS: Compliant Min Qty: 4883 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 69000 Partner Stock
  • 1 $0.0747
$0.0747 Buy Now
Rochester Electronics RD27M - 200mW Zener Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 69000
  • 1 $0.0747
  • 25 $0.0732
  • 100 $0.0702
  • 500 $0.0672
  • 1,000 $0.0635
$0.0635 / $0.0747 Buy Now

Part Details for RD27M-T1B-A

RD27M-T1B-A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RD27M-T1B-A Part Data Attributes

RD27M-T1B-A Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
RD27M-T1B-A Renesas Electronics Corporation RD27M-T1B-A
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code MM
Package Description MINIMOLD, SC-59, 3 PIN
Pin Count 3
Manufacturer Package Code PLSP0003ZD-A3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 70 Ω
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.2 W
Reference Voltage-Nom 27 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 7.04%
Working Test Current 2 mA

RD27M-T1B-A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RD27M-T1B-A by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RD27M-T1B-A by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of RD27M-T1B-A would you like to use for your alert(s)?
  • Please alert me when RD27M-T1B-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RD27M-T1B-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RD27M-T1B-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RD27M-T1B-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RD27M-T1B-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RD27M-T1B-A by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: