There are no models available for this part yet.
Overview of RD27FM-T2 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for RD27FM-T2 by Renesas Electronics Corporation
Part Data Attributes for RD27FM-T2 by Renesas Electronics Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
80 Ω
|
Number of Elements
|
1
|
Operating Temperature-Max
|
150 °C
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Reference Voltage-Nom
|
27 V
|
Surface Mount
|
YES
|
Voltage Tol-Max
|
7%
|
Working Test Current
|
2 mA
|
Alternate Parts for RD27FM-T2
This table gives cross-reference parts and alternative options found for RD27FM-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD27FM-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD27FM-T2-AY | ZENER DIODE,SINGLE, TWO TERMINAL,27V V(Z),7%,DO-214AC / SMA | Renesas Electronics Corporation | RD27FM-T2 vs RD27FM-T2-AY |
RD27FMB | 27V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, POWER, MINIMOLD PACKAGE-2 | Renesas Electronics Corporation | RD27FM-T2 vs RD27FMB |
RD27FM-T1-AZ | RD27FM-T1-AZ | Renesas Electronics Corporation | RD27FM-T2 vs RD27FM-T1-AZ |
RD27FM | Zener Diode, | EIC Semiconductor Inc | RD27FM-T2 vs RD27FM |
RD27FM | 27V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, MINI MOLD PACKAGE-2 | Renesas Electronics Corporation | RD27FM-T2 vs RD27FM |
RD27FM-T2-AZ | ZENER DIODE,SINGLE, TWO TERMINAL,27V V(Z),7%,DO-214AC / SMA | Renesas Electronics Corporation | RD27FM-T2 vs RD27FM-T2-AZ |