RD25YV624Z500AKO
RFE International Inc
Description: Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.62uF, 1610,

Overview of RD25YV624Z500AKO by RFE International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

CAD Models for RD25YV624Z500AKO by RFE International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RD25YV624Z500AKO by RFE International Inc

RD25YV624Z500AKO
RFE International Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RFE INTERNATIONAL INC
Package Description
, 1610
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.62 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
4 mm
Length
4 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Style
Radial
Packing Method
Ammo Pack
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
50 V
Size Code
1610
Surface Mount
NO
Temperature Characteristics Code
Y5V
Temperature Coefficient
22/-82% ppm/°C
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
2.5 mm
Want to compare parts?
  1. RD25YV624Z500AKO
    RFE International Inc
    Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.62uF, 1610,
    VS

Alternate Parts for RD25YV624Z500AKO

This table gives cross-reference parts and alternative options found for RD25YV624Z500AKO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD25YV624Z500AKO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RD25YV624Z500B20 Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.62uF, 1610, RFE International Inc RD25YV624Z500AKO vs RD25YV624Z500B20
RD25YV624Z500RKO Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.62uF, 1610, RFE International Inc RD25YV624Z500AKO vs RD25YV624Z500RKO
RD22YV624Z500AKI Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.62uF, 1610, RFE International Inc RD25YV624Z500AKO vs RD22YV624Z500AKI
RD25YV624Z500B20KI Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.62uF, 1610, RFE International Inc RD25YV624Z500AKO vs RD25YV624Z500B20KI
RD22YV624Z500A Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.62uF, 1610, RFE International Inc RD25YV624Z500AKO vs RD22YV624Z500A
RD22YV624Z500RKO Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.62uF, 1610, RFE International Inc RD25YV624Z500AKO vs RD22YV624Z500RKO
RD22YV624Z500RKI Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.62uF, 1610, RFE International Inc RD25YV624Z500AKO vs RD22YV624Z500RKI
RD22YV624Z500B20 Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.62uF, 1610, RFE International Inc RD25YV624Z500AKO vs RD22YV624Z500B20
RD22YV624Z500AKO Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.62uF, 1610, RFE International Inc RD25YV624Z500AKO vs RD22YV624Z500AKO
RD25YV624Z500R Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.62uF, 1610, RFE International Inc RD25YV624Z500AKO vs RD25YV624Z500R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RD25YV624Z500AKO by RFE International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RD25YV624Z500AKO by RFE International Inc

  • Please alert me when RD25YV624Z500AKO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RD25YV624Z500AKO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RD25YV624Z500AKO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RD25YV624Z500AKO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RD25YV624Z500AKO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RD25YV624Z500AKO by RFE International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: