Part Details for RD25YV515Z060R by RFE International Inc
Overview of RD25YV515Z060R by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD25YV515Z060R
RD25YV515Z060R CAD Models
RD25YV515Z060R Part Data Attributes
|
RD25YV515Z060R
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
RD25YV515Z060R
RFE International Inc
Ceramic Capacitor, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 5.1uF, 1610,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Package Description | , 1610 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 5.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1610 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for RD25YV515Z060R
This table gives cross-reference parts and alternative options found for RD25YV515Z060R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD25YV515Z060R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD25YV515Z060A | Ceramic Capacitor, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 5.1uF, 1610, | RFE International Inc | RD25YV515Z060R vs RD25YV515Z060A |
RD25YV515Z060RKO | Ceramic Capacitor, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 5.1uF, 1610, | RFE International Inc | RD25YV515Z060R vs RD25YV515Z060RKO |
RD25YV515Z060B20 | Ceramic Capacitor, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 5.1uF, 1610, | RFE International Inc | RD25YV515Z060R vs RD25YV515Z060B20 |
RD25YV515Z060B20KI | Ceramic Capacitor, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 5.1uF, 1610, | RFE International Inc | RD25YV515Z060R vs RD25YV515Z060B20KI |
RD25YV515Z060AKO | Ceramic Capacitor, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 5.1uF, 1610, | RFE International Inc | RD25YV515Z060R vs RD25YV515Z060AKO |
RD22YV515Z060A | Ceramic Capacitor, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 5.1uF, 1610, | RFE International Inc | RD25YV515Z060R vs RD22YV515Z060A |
RD22YV515Z060B20KI | Ceramic Capacitor, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 5.1uF, 1610, | RFE International Inc | RD25YV515Z060R vs RD22YV515Z060B20KI |
RD25YV515Z060AKI | Ceramic Capacitor, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 5.1uF, 1610, | RFE International Inc | RD25YV515Z060R vs RD25YV515Z060AKI |
RD25YV515Z060RKI | Ceramic Capacitor, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 5.1uF, 1610, | RFE International Inc | RD25YV515Z060R vs RD25YV515Z060RKI |
RD22YV515Z060RKO | Ceramic Capacitor, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 5.1uF, 1610, | RFE International Inc | RD25YV515Z060R vs RD22YV515Z060RKO |