Part Details for RD25T5561J by TA-I Technology Co Ltd
Overview of RD25T5561J by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD25T5561J
RD25T5561J CAD Models
RD25T5561J Part Data Attributes
|
RD25T5561J
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RD25T5561J
TA-I Technology Co Ltd
Fixed Resistor, Carbon Film, 0.25W, 560ohm, 250V, 5% +/-Tol, -450,450ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | CARBON FILM | |
Temperature Coefficient | 450 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for RD25T5561J
This table gives cross-reference parts and alternative options found for RD25T5561J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD25T5561J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD25H561J | Fixed Resistor, Carbon Film, 0.25W, 560ohm, 250V, 5% +/-Tol, -450,450ppm/Cel, | TA-I Technology Co Ltd | RD25T5561J vs RD25H561J |
RD25T2561J | Fixed Resistor, Carbon Film, 0.25W, 560ohm, 250V, 5% +/-Tol, -450,450ppm/Cel | TA-I Technology Co Ltd | RD25T5561J vs RD25T2561J |
291-560-RC | Fixed Resistor, Carbon Film, 0.25W, 560ohm, 250V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Xicon Passive Components | RD25T5561J vs 291-560-RC |