Part Details for RD25M10ANVL0/AA-1738.0 by Amphenol Positronic
Overview of RD25M10ANVL0/AA-1738.0 by Amphenol Positronic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCM1738E/2K | Texas Instruments | 117dB SNR Stereo DAC 28-SSOP | |
CSD17381F4 | Texas Instruments | 30V, N ch NexFET MOSFET™, single LGA 1.0 x 0.6mm, 117mOhm 3-PICOSTAR -55 to 150 | |
CSD17381F4T | Texas Instruments | 30V, N ch NexFET MOSFET™, single LGA 1.0 x 0.6mm, 117mOhm 3-PICOSTAR -55 to 150 |
Price & Stock for RD25M10ANVL0/AA-1738.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POSRD25M10ANVL0/AA-1738.0
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSRD25M10ANVL0/AA-1738.0
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for RD25M10ANVL0/AA-1738.0
RD25M10ANVL0/AA-1738.0 CAD Models
RD25M10ANVL0/AA-1738.0 Part Data Attributes
|
RD25M10ANVL0/AA-1738.0
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
RD25M10ANVL0/AA-1738.0
Amphenol Positronic
D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: MIL-DTL-24308; IEC 60807-2; IEC 60807-3 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.375 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | ZINC CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for RD25M10ANVL0/AA-1738.0
This table gives cross-reference parts and alternative options found for RD25M10ANVL0/AA-1738.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD25M10ANVL0/AA-1738.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
717DBG25PCVF | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | RD25M10ANVL0/AA-1738.0 vs 717DBG25PCVF |
DBPV25P667HTXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | RD25M10ANVL0/AA-1738.0 vs DBPV25P667HTXLF |
DBMV25P332HXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | RD25M10ANVL0/AA-1738.0 vs DBMV25P332HXLF |
HDC25M5B8000-50-799.16 | Amphenol Positronic | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | RD25M10ANVL0/AA-1738.0 vs HDC25M5B8000-50-799.16 |
DBMO25P664TXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | RD25M10ANVL0/AA-1738.0 vs DBMO25P664TXLF |
DBM25P364NXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | RD25M10ANVL0/AA-1738.0 vs DBM25P364NXLF |
777DFBG25PAJ4VFM | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | RD25M10ANVL0/AA-1738.0 vs 777DFBG25PAJ4VFM |
77DFBH25PAJ4VF | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle, | RD25M10ANVL0/AA-1738.0 vs 77DFBH25PAJ4VF |
DBPN25P667XLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | RD25M10ANVL0/AA-1738.0 vs DBPN25P667XLF |
DBMS25P3GXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | RD25M10ANVL0/AA-1738.0 vs DBMS25P3GXLF |