Part Details for RD24SB-T1 by Renesas Electronics Corporation
Overview of RD24SB-T1 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for RD24SB-T1
RD24SB-T1 CAD Models
RD24SB-T1 Part Data Attributes
|
RD24SB-T1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RD24SB-T1
Renesas Electronics Corporation
24V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SUPERMINI-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.77% | |
Working Test Current | 5 mA |
Alternate Parts for RD24SB-T1
This table gives cross-reference parts and alternative options found for RD24SB-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD24SB-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C24S-TP | Zener Diode, 24V V(Z), 5.79%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | RD24SB-T1 vs BZT52C24S-TP |
BZX384-C24 | Zener Diode, 24V V(Z), 5%, 0.2W, Silicon, Unidirectional, | General Instrument Corp | RD24SB-T1 vs BZX384-C24 |
BZT52C24S-13 | Zener Diode, 24V V(Z), 5.79%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | RD24SB-T1 vs BZT52C24S-13 |
CMDZ24TR | Zener Diode, 24V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | RD24SB-T1 vs CMDZ24TR |
RD24SB | Zener Diode, 24.26V V(Z), 5.77%, 0.2W, Silicon, Unidirectional, SUPERMINI-2 | NEC Electronics America Inc | RD24SB-T1 vs RD24SB |
BZT52C24S-7-F | Zener Diode, 24V V(Z), 5.79%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | RD24SB-T1 vs BZT52C24S-7-F |
BZT52C24S-7 | Zener Diode, 24V V(Z), 5.79%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | RD24SB-T1 vs BZT52C24S-7 |
BZT52C24S | Zener Diode, 24V V(Z), 5.79%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | RD24SB-T1 vs BZT52C24S |
BZX384-C24 | Zener Diode, 24V V(Z), 5%, 0.3W, Silicon, Unidirectional | Nexperia | RD24SB-T1 vs BZX384-C24 |
934057649115 | Zener Diode, 24V V(Z), 5%, 0.3W, Silicon, Unidirectional | Nexperia | RD24SB-T1 vs 934057649115 |