RD22XR114J500B20KO
RFE International Inc
Description: Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.11uF, 1610,

Overview of RD22XR114J500B20KO by RFE International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RD22XR114J500B20KO by RFE International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RD22XR114J500B20KO by RFE International Inc

RD22XR114J500B20KO
RFE International Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RFE INTERNATIONAL INC
Package Description
, 1610
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.11 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
4 mm
Length
4 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
1610
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Width
2.5 mm
Want to compare parts?
  1. RD22XR114J500B20KO
    RFE International Inc
    Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.11uF, 1610,
    VS

Alternate Parts for RD22XR114J500B20KO

This table gives cross-reference parts and alternative options found for RD22XR114J500B20KO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD22XR114J500B20KO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RD25XR114J500AKO Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.11uF, 1610, RFE International Inc RD22XR114J500B20KO vs RD25XR114J500AKO
RD25XR114J500R Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.11uF, 1610, RFE International Inc RD22XR114J500B20KO vs RD25XR114J500R
RD22XR114J500B20 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.11uF, 1610, RFE International Inc RD22XR114J500B20KO vs RD22XR114J500B20
RD22XR114J500R Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.11uF, 1610, RFE International Inc RD22XR114J500B20KO vs RD22XR114J500R
RD22XR114J500B20KI Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.11uF, 1610, RFE International Inc RD22XR114J500B20KO vs RD22XR114J500B20KI
RD22XR114J500RKI Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.11uF, 1610, RFE International Inc RD22XR114J500B20KO vs RD22XR114J500RKI
RD25XR114J500A Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.11uF, 1610, RFE International Inc RD22XR114J500B20KO vs RD25XR114J500A
RD22XR114J500AKO Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.11uF, 1610, RFE International Inc RD22XR114J500B20KO vs RD22XR114J500AKO
RD25XR114J500AKI Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.11uF, 1610, RFE International Inc RD22XR114J500B20KO vs RD25XR114J500AKI
RD25XR114J500B20KO Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.11uF, 1610, RFE International Inc RD22XR114J500B20KO vs RD25XR114J500B20KO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RD22XR114J500B20KO by RFE International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RD22XR114J500B20KO by RFE International Inc

Select Manufacturer
Which Manufacturer of RD22XR114J500B20KO would you like to use for your alert(s)?
  • Please alert me when RD22XR114J500B20KO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RD22XR114J500B20KO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RD22XR114J500B20KO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RD22XR114J500B20KO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RD22XR114J500B20KO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RD22XR114J500B20KO by RFE International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: