Part Details for RD22XR112K251B20 by RFE International Inc
Overview of RD22XR112K251B20 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD22XR112K251B20
RD22XR112K251B20 CAD Models
RD22XR112K251B20 Part Data Attributes
|
RD22XR112K251B20
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
RD22XR112K251B20
RFE International Inc
Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 1610,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Package Description | , 1610 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1610 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for RD22XR112K251B20
This table gives cross-reference parts and alternative options found for RD22XR112K251B20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD22XR112K251B20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD22XR112K251A | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 1610, | RFE International Inc | RD22XR112K251B20 vs RD22XR112K251A |
RD25XR112K251A | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 1610, | RFE International Inc | RD22XR112K251B20 vs RD25XR112K251A |
RD22XR112K251RKI | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 1610, | RFE International Inc | RD22XR112K251B20 vs RD22XR112K251RKI |
RD25XR112K251B20KI | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 1610, | RFE International Inc | RD22XR112K251B20 vs RD25XR112K251B20KI |
RD22XR112K251AKI | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 1610, | RFE International Inc | RD22XR112K251B20 vs RD22XR112K251AKI |
RD25XR112K251AKI | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 1610, | RFE International Inc | RD22XR112K251B20 vs RD25XR112K251AKI |
RD22XR112K251B20KI | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 1610, | RFE International Inc | RD22XR112K251B20 vs RD22XR112K251B20KI |
RD22XR112K251R | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 1610, | RFE International Inc | RD22XR112K251B20 vs RD22XR112K251R |
RD22XR112K251RKO | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 1610, | RFE International Inc | RD22XR112K251B20 vs RD22XR112K251RKO |
RD25XR112K251B20KO | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 1610, | RFE International Inc | RD22XR112K251B20 vs RD25XR112K251B20KO |