RD22X5R395M100R
RFE International Inc
Description: Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.9uF, 1610,

Overview of RD22X5R395M100R by RFE International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for RD22X5R395M100R by RFE International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RD22X5R395M100R by RFE International Inc

RD22X5R395M100R
RFE International Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RFE INTERNATIONAL INC
Package Description
, 1610
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
3.9 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
4 mm
Length
4 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Size Code
1610
Surface Mount
NO
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Width
2.5 mm
Want to compare parts?
  1. RD22X5R395M100R
    RFE International Inc
    Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.9uF, 1610,
    VS

Alternate Parts for RD22X5R395M100R

This table gives cross-reference parts and alternative options found for RD22X5R395M100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD22X5R395M100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RD25X5R395M100B20KO Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.9uF, 1610, RFE International Inc RD22X5R395M100R vs RD25X5R395M100B20KO
RD22X5R395M100RKO Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.9uF, 1610, RFE International Inc RD22X5R395M100R vs RD22X5R395M100RKO
RD25X5R395M100B20 Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.9uF, 1610, RFE International Inc RD22X5R395M100R vs RD25X5R395M100B20
RD25X5R395M100RKI Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.9uF, 1610, RFE International Inc RD22X5R395M100R vs RD25X5R395M100RKI
RD22X5R395M100RKI Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.9uF, 1610, RFE International Inc RD22X5R395M100R vs RD22X5R395M100RKI
RD25X5R395M100R Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.9uF, 1610, RFE International Inc RD22X5R395M100R vs RD25X5R395M100R
RD25X5R395M100B20KI Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.9uF, 1610, RFE International Inc RD22X5R395M100R vs RD25X5R395M100B20KI
RD22X5R395M100B20KO Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.9uF, 1610, RFE International Inc RD22X5R395M100R vs RD22X5R395M100B20KO
RD22X5R395M100B20 Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.9uF, 1610, RFE International Inc RD22X5R395M100R vs RD22X5R395M100B20
RD25X5R395M100AKO Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.9uF, 1610, RFE International Inc RD22X5R395M100R vs RD25X5R395M100AKO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RD22X5R395M100R by RFE International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RD22X5R395M100R by RFE International Inc

  • Please alert me when RD22X5R395M100R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RD22X5R395M100R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RD22X5R395M100R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RD22X5R395M100R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RD22X5R395M100R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RD22X5R395M100R by RFE International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: