Part Details for RD2.7SB-T2 by Renesas Electronics Corporation
Overview of RD2.7SB-T2 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for RD2.7SB-T2
RD2.7SB-T2 CAD Models
RD2.7SB-T2 Part Data Attributes:
|
RD2.7SB-T2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RD2.7SB-T2
Renesas Electronics Corporation
2.7V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SUPERMINI-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 7.41% | |
Working Test Current | 5 mA |
Alternate Parts for RD2.7SB-T2
This table gives cross-reference parts and alternative options found for RD2.7SB-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD2.7SB-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C2V7S | Zener Diode, | Hitano Enterprise Corp | RD2.7SB-T2 vs BZT52C2V7S |
CMDZ2V7 | Zener Diode, 2.7V V(Z), 5%, 0.25W, Silicon, Unidirectional, PLASTIC, SUPERMINI-2 | Central Semiconductor Corp | RD2.7SB-T2 vs CMDZ2V7 |
BZT52C2V7S-F | Zener Diode, 2.7V V(Z), 5%, 0.2W | Formosa Microsemi Co Ltd | RD2.7SB-T2 vs BZT52C2V7S-F |
BZT52C2V7S-13 | Zener Diode, 2.7V V(Z), 7.41%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | RD2.7SB-T2 vs BZT52C2V7S-13 |
CMDZ2V7TR | Zener Diode, 2.7V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | RD2.7SB-T2 vs CMDZ2V7TR |
RD2.7SB | Zener Diode, 2.7V V(Z), 7.41%, 0.2W, Silicon, Unidirectional, SUPERMINI-2 | NEC Electronics America Inc | RD2.7SB-T2 vs RD2.7SB |
BZT52C2V7S-TP | Zener Diode, 2.7V V(Z), 7.41%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | RD2.7SB-T2 vs BZT52C2V7S-TP |
BZT52C2V7S-T1 | Zener Diode, 2.7V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | RD2.7SB-T2 vs BZT52C2V7S-T1 |
BZT52C2V7S-FL-H | Zener Diode | Formosa Microsemi Co Ltd | RD2.7SB-T2 vs BZT52C2V7S-FL-H |
CMDZ2V7TR13LEADFREE | Zener Diode, 2.7V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | RD2.7SB-T2 vs CMDZ2V7TR13LEADFREE |