RD2.4M
Description: VOLTAGE REGULATOR DIODE

Overview of RD2.4M by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for RD2.4M by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RD2.4M by Renesas Electronics Corporation

RD2.4M
Renesas Electronics Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
100 Ω
JESD-609 Code
e0
Number of Elements
1
Operating Temperature-Max
125 °C
Power Dissipation-Max
0.2 W
Reference Voltage-Nom
2.4 V
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Voltage Tol-Max
10%
Working Test Current
5 mA
Want to compare parts?
  1. RD2.4M
    Renesas Electronics Corporation
    VOLTAGE REGULATOR DIODE
    VS

Alternate Parts for RD2.4M

This table gives cross-reference parts and alternative options found for RD2.4M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD2.4M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RD2.4M-T1B-A RD2.4M-T1B-A Renesas Electronics Corporation RD2.4M vs RD2.4M-T1B-A
RD2.4M-T1B-AT ZENER DIODE,SINGLE, TWO TERMINAL,2.4V V(Z),SC-59 Renesas Electronics Corporation RD2.4M vs RD2.4M-T1B-AT
RD2.4M-T2B 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-59, 3 PIN Renesas Electronics Corporation RD2.4M vs RD2.4M-T2B
Part Number Description Manufacturer Compare
1N3477 Zener Diode, 2.2V V(Z), 10%, 0.25W, Silicon, Unidirectional, DO-7 Microchip Technology Inc RD2.4M vs 1N3477
RD2.4M-T2B 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-59, 3 PIN Renesas Electronics Corporation RD2.4M vs RD2.4M-T2B
1N3477 Zener Diode, 2.2V V(Z), 10%, 0.25W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN Microsemi Corporation RD2.4M vs 1N3477
RD2.4M-T2B-A RD2.4M-T2B-A Renesas Electronics Corporation RD2.4M vs RD2.4M-T2B-A
1N3477E3 Zener Diode, 2.2V V(Z), 10%, 0.25W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN Microsemi Corporation RD2.4M vs 1N3477E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RD2.4M by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RD2.4M by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of RD2.4M would you like to use for your alert(s)?
  • Please alert me when RD2.4M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RD2.4M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RD2.4M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RD2.4M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RD2.4M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RD2.4M by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: