Part Details for RD2.2EB2-T4-AZ by Renesas Electronics Corporation
Overview of RD2.2EB2-T4-AZ by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for RD2.2EB2-T4-AZ
RD2.2EB2-T4-AZ CAD Models
RD2.2EB2-T4-AZ Part Data Attributes
|
RD2.2EB2-T4-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RD2.2EB2-T4-AZ
Renesas Electronics Corporation
RD2.2EB2-T4-AZ
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 120 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 2.32 V | |
Surface Mount | NO | |
Voltage Tol-Max | 4.1% | |
Working Test Current | 20 mA |