Part Details for RD2.0FB2 by NEC Electronics Group
Overview of RD2.0FB2 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD2.0FB2
RD2.0FB2 CAD Models
RD2.0FB2 Part Data Attributes
|
RD2.0FB2
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
RD2.0FB2
NEC Electronics Group
Zener Diode, 2.13V V(Z), 5.6%, 1W, Silicon, Unidirectional, DO-41
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.13 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5.6% | |
Working Test Current | 40 mA |
Alternate Parts for RD2.0FB2
This table gives cross-reference parts and alternative options found for RD2.0FB2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD2.0FB2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HZ2.0BP | HZ2.0BP | Renesas Electronics Corporation | RD2.0FB2 vs HZ2.0BP |
RD2.0FB1 | Zener Diode, 2V V(Z), 6%, 1W, Silicon, Unidirectional, DO-41 | NEC Electronics Group | RD2.0FB2 vs RD2.0FB1 |
GZB2.0 | Zener Diode, 2V V(Z), 6%, 1W, Silicon, Unidirectional, DO-41 | SANYO Electric Co Ltd | RD2.0FB2 vs GZB2.0 |
HZ2.0BP | Zener Diode, 2V V(Z), 6%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Hitachi Ltd | RD2.0FB2 vs HZ2.0BP |