RD1V477M10016DR
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF,

Overview of RD1V477M10016DR by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RD1V477M10016DR by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RD1V477M10016DR by Samwha Electronics

RD1V477M10016DR
Samwha Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Length
16 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Box
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
521 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. RD1V477M10016DR
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF,
    VS

Alternate Parts for RD1V477M10016DR

This table gives cross-reference parts and alternative options found for RD1V477M10016DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD1V477M10016DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRWS471M35V10X16TBNF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp RD1V477M10016DR vs NRWS471M35V10X16TBNF
NRWS471M35V10X16YF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp RD1V477M10016DR vs NRWS471M35V10X16YF
RD1V477M10016JL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Samwha Electronics RD1V477M10016DR vs RD1V477M10016JL
LESRA470M35TR5210X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF IBS Electronics Inc RD1V477M10016DR vs LESRA470M35TR5210X16
RD1V477M10016 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, Samwha Electronics RD1V477M10016DR vs RD1V477M10016
NRSY471M35V10X16TBNYF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp RD1V477M10016DR vs NRSY471M35V10X16TBNYF
NRWY471M35V10X16SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp RD1V477M10016DR vs NRWY471M35V10X16SPF
35YXA470MEFCCA10X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, Rubycon Corporation RD1V477M10016DR vs 35YXA470MEFCCA10X16
RJ5-35V471MH4-F51 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, ELNA America Inc RD1V477M10016DR vs RJ5-35V471MH4-F51
NRWY471M35V10X16SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp RD1V477M10016DR vs NRWY471M35V10X16SP7.5LSF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RD1V477M10016DR by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RD1V477M10016DR by Samwha Electronics

Select Manufacturer
Which Manufacturer of RD1V477M10016DR would you like to use for your alert(s)?
  • Please alert me when RD1V477M10016DR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RD1V477M10016DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RD1V477M10016DR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RD1V477M10016DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RD1V477M10016DR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RD1V477M10016DR by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: