RD1J228M1635MQL
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF,

Overview of RD1J228M1635MQL by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RD1J228M1635MQL by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RD1J228M1635MQL by Samwha Electronics

RD1J228M1635MQL
Samwha Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
Length
35.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Box
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
1770 mA
Terminal Pitch
7.5 mm
Want to compare parts?
  1. RD1J228M1635MQL
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF,
    VS

Alternate Parts for RD1J228M1635MQL

This table gives cross-reference parts and alternative options found for RD1J228M1635MQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD1J228M1635MQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LESRA2200M63CF316X35.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF IBS Electronics Inc RD1J228M1635MQL vs LESRA2200M63CF316X35.5
MALREKB05JL422J00K CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL Vishay Roederstein RD1J228M1635MQL vs MALREKB05JL422J00K
LESRA2200M63CF116X35.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF IBS Electronics Inc RD1J228M1635MQL vs LESRA2200M63CF116X35.5
RD1J228M1635MHL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Samwha Electronics RD1J228M1635MQL vs RD1J228M1635MHL
RD1J228M1635M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF, Samwha Electronics RD1J228M1635MQL vs RD1J228M1635M
MALREKB05JL422J00K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies RD1J228M1635MQL vs MALREKB05JL422J00K
RD1J228M1635MHR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Samwha Electronics RD1J228M1635MQL vs RD1J228M1635MHR
LESRA2200M63TR6316X35.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF IBS Electronics Inc RD1J228M1635MQL vs LESRA2200M63TR6316X35.5
LESRA2200M63TB16X35.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF IBS Electronics Inc RD1J228M1635MQL vs LESRA2200M63TB16X35.5
MALREKB00JL422J00K CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 2200 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay Roederstein RD1J228M1635MQL vs MALREKB00JL422J00K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RD1J228M1635MQL by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RD1J228M1635MQL by Samwha Electronics

Select Manufacturer
Which Manufacturer of RD1J228M1635MQL would you like to use for your alert(s)?
  • Please alert me when RD1J228M1635MQL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RD1J228M1635MQL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RD1J228M1635MQL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RD1J228M1635MQL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RD1J228M1635MQL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RD1J228M1635MQL by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: