Part Details for RD1J228M1635MJL by Samwha Electronics
Overview of RD1J228M1635MJL by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD1J228M1635MJL
RD1J228M1635MJL CAD Models
RD1J228M1635MJL Part Data Attributes
|
RD1J228M1635MJL
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RD1J228M1635MJL
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1770 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RD1J228M1635MJL
This table gives cross-reference parts and alternative options found for RD1J228M1635MJL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD1J228M1635MJL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALREKB00JL422JG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, | Vishay Intertechnologies | RD1J228M1635MJL vs MALREKB00JL422JG0K |
RD1J228M1635MJR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | RD1J228M1635MJL vs RD1J228M1635MJR |
RD1J228M1635MHR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | RD1J228M1635MJL vs RD1J228M1635MHR |
MALREKB05JL422J00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RD1J228M1635MJL vs MALREKB05JL422J00K |
MALREKB00JL422J00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RD1J228M1635MJL vs MALREKB00JL422J00K |
RD1J228M1635MML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | RD1J228M1635MJL vs RD1J228M1635MML |
RD1J228M1635MMR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | RD1J228M1635MJL vs RD1J228M1635MMR |
RD1J228M1635MHL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | RD1J228M1635MJL vs RD1J228M1635MHL |
RD1J228M1635MDL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | RD1J228M1635MJL vs RD1J228M1635MDL |
RD1J228M1635MQL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | RD1J228M1635MJL vs RD1J228M1635MQL |