Part Details for RD1H476M6L11TS by Samwha Electronics
Overview of RD1H476M6L11TS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD1H476M6L11TS
RD1H476M6L11TS CAD Models
RD1H476M6L11TS Part Data Attributes
|
RD1H476M6L11TS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RD1H476M6L11TS
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0705 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 127 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for RD1H476M6L11TS
This table gives cross-reference parts and alternative options found for RD1H476M6L11TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD1H476M6L11TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
URZ1H470MCT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | RD1H476M6L11TS vs URZ1H470MCT |
NRSY470M50V6.3X11TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | RD1H476M6L11TS vs NRSY470M50V6.3X11TR |
50ME47FZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | RD1H476M6L11TS vs 50ME47FZ |
EKMG500EMC470MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | RD1H476M6L11TS vs EKMG500EMC470MF11D |
UVY1H470MER1TD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | RD1H476M6L11TS vs UVY1H470MER1TD |
ELXA500ELL470MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RD1H476M6L11TS vs ELXA500ELL470MH15D |
UPL1H470MEH1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | RD1H476M6L11TS vs UPL1H470MEH1CM |
NRWS470M50V6.3X11TRNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RD1H476M6L11TS vs NRWS470M50V6.3X11TRNF |
RP1H476M6L11PC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | RD1H476M6L11TS vs RP1H476M6L11PC |
UPL1H470MEH1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | RD1H476M6L11TS vs UPL1H470MEH1CT |