Part Details for RD1H476M08009QR by Samwha Electronics
Overview of RD1H476M08009QR by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD1H476M08009QR
RD1H476M08009QR CAD Models
RD1H476M08009QR Part Data Attributes
|
RD1H476M08009QR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RD1H476M08009QR
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 127 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for RD1H476M08009QR
This table gives cross-reference parts and alternative options found for RD1H476M08009QR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD1H476M08009QR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD1H476M08009DR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, | Samwha Electronics | RD1H476M08009QR vs RD1H476M08009DR |
RD1H476M08009JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, | Samwha Electronics | RD1H476M08009QR vs RD1H476M08009JL |
RD1H476M08009DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, | Samwha Electronics | RD1H476M08009QR vs RD1H476M08009DL |
RD1H476M08009MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, | Samwha Electronics | RD1H476M08009QR vs RD1H476M08009MR |
RD1H476M08009HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, | Samwha Electronics | RD1H476M08009QR vs RD1H476M08009HL |
RD1H476M08009JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, | Samwha Electronics | RD1H476M08009QR vs RD1H476M08009JR |