RD1H476M08009PC
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of RD1H476M08009PC by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RD1H476M08009PC by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RD1H476M08009PC by Samwha Electronics

RD1H476M08009PC
Samwha Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.0705 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
127 mA
Surface Mount
NO
Tan Delta
0.12
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. RD1H476M08009PC
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for RD1H476M08009PC

This table gives cross-reference parts and alternative options found for RD1H476M08009PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD1H476M08009PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B41043A6476M001 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos RD1H476M08009PC vs B41043A6476M001
B41042A6476M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 50V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos RD1H476M08009PC vs B41042A6476M000
NRWY470M50V6.3X11TBF1F CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp RD1H476M08009PC vs NRWY470M50V6.3X11TBF1F
UPL1H470MEH1CC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation RD1H476M08009PC vs UPL1H470MEH1CC
239B470M050XX CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED Cornell Dubilier Electronics Inc RD1H476M08009PC vs 239B470M050XX
URT1H470MNH CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation RD1H476M08009PC vs URT1H470MNH
RD1H476M6L11PA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED Samwha Electronics RD1H476M08009PC vs RD1H476M6L11PA
B41043A6476M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos RD1H476M08009PC vs B41043A6476M000
RP1H476M6L011PA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Samwha Electronics RD1H476M08009PC vs RP1H476M6L011PA
URZ1H470MDD6 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation RD1H476M08009PC vs URZ1H470MDD6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RD1H476M08009PC by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RD1H476M08009PC by Samwha Electronics

  • Please alert me when RD1H476M08009PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RD1H476M08009PC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RD1H476M08009PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RD1H476M08009PC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RD1H476M08009PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RD1H476M08009PC by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: