Part Details for RD1E827M10020JR by Samwha Electronics
Overview of RD1E827M10020JR by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD1E827M10020JR
RD1E827M10020JR CAD Models
RD1E827M10020JR Part Data Attributes
|
RD1E827M10020JR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RD1E827M10020JR
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 708 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RD1E827M10020JR
This table gives cross-reference parts and alternative options found for RD1E827M10020JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD1E827M10020JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41858C5827M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | RD1E827M10020JR vs B41858C5827M000 |
NRSZC821M25V10X20YF | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | RD1E827M10020JR vs NRSZC821M25V10X20YF |
RD1E827M10020DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, | Samwha Electronics | RD1E827M10020JR vs RD1E827M10020DL |
RD1E827M10020JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, | Samwha Electronics | RD1E827M10020JR vs RD1E827M10020JL |
RD1E827M10020SS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | RD1E827M10020JR vs RD1E827M10020SS |
B41858C5827M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | RD1E827M10020JR vs B41858C5827M000 |
RD1E827M10020QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, | Samwha Electronics | RD1E827M10020JR vs RD1E827M10020QR |
RD1E827M10020ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, | Samwha Electronics | RD1E827M10020JR vs RD1E827M10020ML |