RD1E337M0811MML
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF,

Overview of RD1E337M0811MML by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RD1E337M0811MML by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RD1E337M0811MML by Samwha Electronics

RD1E337M0811MML
Samwha Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Length
11.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Box
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
324 mA
Terminal Pitch
3.5 mm
Want to compare parts?
  1. RD1E337M0811MML
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF,
    VS

Alternate Parts for RD1E337M0811MML

This table gives cross-reference parts and alternative options found for RD1E337M0811MML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD1E337M0811MML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EEUHD1E331 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF Panasonic Electronic Components RD1E337M0811MML vs EEUHD1E331
RJ5-25V331MG3-T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, ELNA America Inc RD1E337M0811MML vs RJ5-25V331MG3-T2
ECA1EHG331(B) Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components RD1E337M0811MML vs ECA1EHG331(B)
NRSY331M25V8X11.5SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, NIC Components Corp RD1E337M0811MML vs NRSY331M25V8X11.5SPF
UVY1E331MPD1FV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, Nichicon Corporation RD1E337M0811MML vs UVY1E331MPD1FV
UKT1E331MPD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation RD1E337M0811MML vs UKT1E331MPD
MALREKB00PB333E00K CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 330 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay Roederstein RD1E337M0811MML vs MALREKB00PB333E00K
NRWP331M25V8X11.5F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, NIC Components Corp RD1E337M0811MML vs NRWP331M25V8X11.5F3F
EKMG250ELL331MHB5D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con RD1E337M0811MML vs EKMG250ELL331MHB5D
NRSY331M25V8X11.5F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, NIC Components Corp RD1E337M0811MML vs NRSY331M25V8X11.5F3CF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RD1E337M0811MML by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RD1E337M0811MML by Samwha Electronics

Select Manufacturer
Which Manufacturer of RD1E337M0811MML would you like to use for your alert(s)?
  • Please alert me when RD1E337M0811MML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RD1E337M0811MML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RD1E337M0811MML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RD1E337M0811MML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RD1E337M0811MML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RD1E337M0811MML by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: