Part Details for RD1C338M12025JR by Samwha Electronics
Overview of RD1C338M12025JR by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD1C338M12025JR
RD1C338M12025JR CAD Models
RD1C338M12025JR Part Data Attributes
|
RD1C338M12025JR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RD1C338M12025JR
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1323 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RD1C338M12025JR
This table gives cross-reference parts and alternative options found for RD1C338M12025JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD1C338M12025JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD1C338M12025QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, | Samwha Electronics | RD1C338M12025JR vs RD1C338M12025QR |
RJA332M1CBK-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Lelon Electronics Corp | RD1C338M12025JR vs RJA332M1CBK-1325 |
MALREKB05FG433D00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RD1C338M12025JR vs MALREKB05FG433D00K |
16YXA3300MRI12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | RD1C338M12025JR vs 16YXA3300MRI12.5X25 |
16YXA3300MRK12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | RD1C338M12025JR vs 16YXA3300MRK12.5X25 |
RD1C338M12025ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, | Samwha Electronics | RD1C338M12025JR vs RD1C338M12025ML |
NRWS332M16V12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | RD1C338M12025JR vs NRWS332M16V12.5X25 |
16YXA3300MCE12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RD1C338M12025JR vs 16YXA3300MCE12.5X25 |
NRSY332M16V12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | RD1C338M12025JR vs NRSY332M16V12.5X25 |
RD1C338M12025HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, | Samwha Electronics | RD1C338M12025JR vs RD1C338M12025HR |