Part Details for RD1A477M6L011 by Samwha Electronics
Overview of RD1A477M6L011 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD1A477M6L011
RD1A477M6L011 CAD Models
RD1A477M6L011 Part Data Attributes
|
RD1A477M6L011
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RD1A477M6L011
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 272 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for RD1A477M6L011
This table gives cross-reference parts and alternative options found for RD1A477M6L011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD1A477M6L011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP471M10V6.3X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RD1A477M6L011 vs NRWP471M10V6.3X11TBF |
NRWS471M10V6.3X11TBSTNYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | RD1A477M6L011 vs NRWS471M10V6.3X11TBSTNYF |
NRWS471M10V6.3X11TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | RD1A477M6L011 vs NRWS471M10V6.3X11TBSTNF |
NRWP471M10V6.3X11TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | RD1A477M6L011 vs NRWP471M10V6.3X11TBSTNF |
MALREKB00BA347CM0K | CAP,AL2O3,470UF,10VDC,20% -TOL,20% +TOL | Vishay Roederstein | RD1A477M6L011 vs MALREKB00BA347CM0K |
RJ5-10V471MF3-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | RD1A477M6L011 vs RJ5-10V471MF3-S1 |
LESRA470M10CF36.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | RD1A477M6L011 vs LESRA470M10CF36.3X11 |
MALREKB00BA347CM0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, | Vishay Intertechnologies | RD1A477M6L011 vs MALREKB00BA347CM0K |
RJ5-10V471MF3-T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | RD1A477M6L011 vs RJ5-10V471MF3-T2 |
EKMQ100EC3471MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | RD1A477M6L011 vs EKMQ100EC3471MF11D |