Part Details for RD11UMB1-T1 by NEC Electronics Group
Overview of RD11UMB1-T1 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD11UMB1-T1
RD11UMB1-T1 CAD Models
RD11UMB1-T1 Part Data Attributes:
|
RD11UMB1-T1
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
RD11UMB1-T1
NEC Electronics Group
Zener Diode, 11V V(Z), 2.44%, 0.15W, Silicon, Unidirectional, ULTRA SUPER MINIMOLD PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.44% | |
Working Test Current | 5 mA |
Alternate Parts for RD11UMB1-T1
This table gives cross-reference parts and alternative options found for RD11UMB1-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD11UMB1-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD11UMB2-T1 | Zener Diode, 11V V(Z), 2.46%, 0.15W, Silicon, Unidirectional, ULTRA SUPER MINIMOLD PACKAGE-2 | NEC Electronics Group | RD11UMB1-T1 vs RD11UMB2-T1 |
BZX84B11 | 11V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | NXP Semiconductors | RD11UMB1-T1 vs BZX84B11 |
BZX84B11T/R7 | Zener Diode, 11V V(Z), 2%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | RD11UMB1-T1 vs BZX84B11T/R7 |
RD11UMB3-T2 | Zener Diode, 11V V(Z), 2.38%, 0.15W, Silicon, Unidirectional, ULTRA SUPER MINIMOLD PACKAGE-2 | NEC Electronics Group | RD11UMB1-T1 vs RD11UMB3-T2 |
933770360235 | 11V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | RD11UMB1-T1 vs 933770360235 |
HZM11NB1TL | Zener Diode, 10.66V V(Z), 2.06%, 0.2W, Silicon, Unidirectional, SC-59A, 3 PIN | Hitachi Ltd | RD11UMB1-T1 vs HZM11NB1TL |
BZX84-B11 | DIODE 11 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | RD11UMB1-T1 vs BZX84-B11 |
933770360215 | 11V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | RD11UMB1-T1 vs 933770360215 |
BZX84-B11,215 | BZX84 series - Voltage regulator diodes TO-236 3-Pin | NXP Semiconductors | RD11UMB1-T1 vs BZX84-B11,215 |
HZM11NB1TL-E | 11V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, MPAK-3 | Renesas Electronics Corporation | RD11UMB1-T1 vs HZM11NB1TL-E |