RD11SB-T1
Description: 11V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2

Overview of RD11SB-T1 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

CAD Models for RD11SB-T1 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RD11SB-T1 by Renesas Electronics Corporation

RD11SB-T1
Renesas Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
R-PDSO-G2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Reference Voltage-Nom
11 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5.45%
Working Test Current
5 mA
Want to compare parts?
  1. RD11SB-T1
    Renesas Electronics Corporation
    11V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2
    VS

Alternate Parts for RD11SB-T1

This table gives cross-reference parts and alternative options found for RD11SB-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD11SB-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZT52C11S-TP Zener Diode, 11V V(Z), 5.45%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components RD11SB-T1 vs BZT52C11S-TP
BZX384-C11 Zener Diode, 11V V(Z), 5%, 0.2W, Silicon, Unidirectional, General Instrument Corp RD11SB-T1 vs BZX384-C11
BZX384-C11 Zener Diode, 11V V(Z), 5%, 0.3W, Silicon, Unidirectional Nexperia RD11SB-T1 vs BZX384-C11
BZT52C11S-T Zener Diode, Micro Commercial Components RD11SB-T1 vs BZT52C11S-T
BZT52C11S Zener Diode, 11V V(Z), 5.45%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components RD11SB-T1 vs BZT52C11S
BZX384-C11,215 Zener Diode, 11V V(Z), 5%, 0.3W, Silicon, Unidirectional Nexperia RD11SB-T1 vs BZX384-C11,215
BZT52C11S Zener Diode, 11V V(Z), 5.4%, 0.2W Jiangsu Changjiang Electronics Technology Co Ltd RD11SB-T1 vs BZT52C11S
BZT52C11S Zener Diode, 11V V(Z), 5.45%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation RD11SB-T1 vs BZT52C11S
BZT52C11S Zener Diode Formosa Microsemi Co Ltd RD11SB-T1 vs BZT52C11S
BZT52C11S-13 Zener Diode, 11V V(Z), 5.45%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated RD11SB-T1 vs BZT52C11S-13
Part Number Description Manufacturer Compare
BZX384-C11 Zener Diode, 11V V(Z), 5%, 0.3W, Silicon, Unidirectional Nexperia RD11SB-T1 vs BZX384-C11
PZU11B,115 PZUxB series - Zener diodes in a SOD323F package@en-us SOD 2-Pin Nexperia RD11SB-T1 vs PZU11B,115
BZX384-C11 Zener Diode, 11V V(Z), 5%, 0.2W, Silicon, Unidirectional, General Instrument Corp RD11SB-T1 vs BZX384-C11
MM5Z11VT5G 500 mW Standard Tolerance Zener Diode Voltage Regulators 11 V, 8000-REEL onsemi RD11SB-T1 vs MM5Z11VT5G
PDZ11B Zener Diode, 11V V(Z), 2%, 0.4W, Silicon, Unidirectional Nexperia RD11SB-T1 vs PDZ11B
BZX384C11-G3-08 Zener Diode, 11V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies RD11SB-T1 vs BZX384C11-G3-08
BZX384C11-HE3-08 Zener Diode, 11V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies RD11SB-T1 vs BZX384C11-HE3-08
PDZ11BZ PDZ-B series - Single Zener diodes@en-us SOD 2-Pin Nexperia RD11SB-T1 vs PDZ11BZ
BZX384C11 Zener Diode, 11V V(Z), 5.45%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components RD11SB-T1 vs BZX384C11
BZM55C11-7 Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2 Diodes Incorporated RD11SB-T1 vs BZM55C11-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RD11SB-T1 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RD11SB-T1 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of RD11SB-T1 would you like to use for your alert(s)?
  • Please alert me when RD11SB-T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RD11SB-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RD11SB-T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RD11SB-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RD11SB-T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RD11SB-T1 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: