Part Details for RD110EB-TB-AZ by Renesas Electronics Corporation
Overview of RD110EB-TB-AZ by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD110EB-TB-AZ
RD110EB-TB-AZ CAD Models
RD110EB-TB-AZ Part Data Attributes
|
RD110EB-TB-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RD110EB-TB-AZ
Renesas Electronics Corporation
RD110EB-TB-AZ
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 750 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 110 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5.5% | |
Working Test Current | 1 mA |