Part Details for RD1/6430GTA by Kamaya Inc
Overview of RD1/6430GTA by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD1/6430GTA
RD1/6430GTA CAD Models
RD1/6430GTA Part Data Attributes
|
RD1/6430GTA
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RD1/6430GTA
Kamaya Inc
Fixed Resistor, Carbon Film, 0.167W, 43ohm, 200V, 2% +/-Tol, -450ppm/Cel,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Tubular | |
Lead Diameter | 0.45 mm | |
Lead Length | 30 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.8 mm | |
Package Length | 3.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.167 W | |
Resistance | 43 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RD1/6(G TOL) | |
Technology | CARBON FILM | |
Temperature Coefficient | -450 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RD1/6430GTA
This table gives cross-reference parts and alternative options found for RD1/6430GTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD1/6430GTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD1/6430GTL | Fixed Resistor, Carbon Film, 0.167W, 43ohm, 200V, 2% +/-Tol, -450ppm/Cel, | Kamaya Inc | RD1/6430GTA vs RD1/6430GTL |