Part Details for RD0J228M10020DL by Samwha Electronics
Overview of RD0J228M10020DL by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD0J228M10020DL
RD0J228M10020DL CAD Models
RD0J228M10020DL Part Data Attributes
|
RD0J228M10020DL
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RD0J228M10020DL
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 778 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RD0J228M10020DL
This table gives cross-reference parts and alternative options found for RD0J228M10020DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD0J228M10020DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8222LAM1020LYN911B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF | RD0J228M10020DL vs 8222LAM1020LYN911B |
8222LAM1020LZN50 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,6.3VDC,20% -TOL,20% +TOL | RD0J228M10020DL vs 8222LAM1020LZN50 |
8222LAM1020LZ070 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,6.3VDC,20% -TOL,20% +TOL | RD0J228M10020DL vs 8222LAM1020LZ070 |
UPA0J222MPD1CM | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | RD0J228M10020DL vs UPA0J222MPD1CM |
NRWS222M6.3V10X20 | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, CAN | RD0J228M10020DL vs NRWS222M6.3V10X20 |
8222LAM1020LZ05P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,6.3VDC,20% -TOL,20% +TOL | RD0J228M10020DL vs 8222LAM1020LZ05P |
8222LAM1020LZ00E | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,6.3VDC,20% -TOL,20% +TOL | RD0J228M10020DL vs 8222LAM1020LZ00E |
2222LAM1020LEN511M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | RD0J228M10020DL vs 2222LAM1020LEN511M |
1222LAM1020LYN211M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,6.3VDC,20% -TOL,20% +TOL | RD0J228M10020DL vs 1222LAM1020LYN211M |
NRSZC222M6.3V10X20F3F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | RD0J228M10020DL vs NRSZC222M6.3V10X20F3F |