Part Details for RD0J159M1635MMR by Samwha Electronics
Overview of RD0J159M1635MMR by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD0J159M1635MMR
RD0J159M1635MMR CAD Models
RD0J159M1635MMR Part Data Attributes
|
RD0J159M1635MMR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RD0J159M1635MMR
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2233 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RD0J159M1635MMR
This table gives cross-reference parts and alternative options found for RD0J159M1635MMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD0J159M1635MMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD0J159M1635MML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, | Samwha Electronics | RD0J159M1635MMR vs RD0J159M1635MML |
6.3YXA15000MCA16X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RD0J159M1635MMR vs 6.3YXA15000MCA16X35.5 |
NRSY153M6.3V16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | RD0J159M1635MMR vs NRSY153M6.3V16X35.5 |
MALREKB00JL515B00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RD0J159M1635MMR vs MALREKB00JL515B00K |
MALREKB00JL515BG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, | Vishay Intertechnologies | RD0J159M1635MMR vs MALREKB00JL515BG0K |
RD0J159M1635MDR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, | Samwha Electronics | RD0J159M1635MMR vs RD0J159M1635MDR |
6.3YXA15000M16X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 15000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Rubycon Corporation | RD0J159M1635MMR vs 6.3YXA15000M16X35.5 |
6.3ME15000CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | RD0J159M1635MMR vs 6.3ME15000CA |
6.3YXA15000MSG16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, | Rubycon Corporation | RD0J159M1635MMR vs 6.3YXA15000MSG16X35.5 |
RD0J159M1635MJR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, | Samwha Electronics | RD0J159M1635MMR vs RD0J159M1635MJR |