Part Details for RD-3513 by Mean Well
Overview of RD-3513 by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3513IUHF#PBF | Analog Devices | 2MHz Hi C 5-Out Reg for TFT-LC | |
LT3513IUHF#TRPBF | Analog Devices | 2MHz Hi C 5-Out Reg for TFT-LC | |
LT3513EUHF#PBF | Analog Devices | 2MHz Hi C 5-Out Reg for TFT-LC |
Price & Stock for RD-3513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3982-ND
|
DigiKey | AC/DC CONVERTER +/-13.5V 35W Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$15.3400 / $17.2800 | Buy Now |
DISTI #
RD-3513
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RD-3513) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$13.6000 / $15.4000 | Buy Now |
DISTI #
709-RD3513
|
Mouser Electronics | Switching Power Supplies 35.1W 13.5V/1.3A '-13.5V/1.3A RoHS: Compliant | 4 |
|
$16.2000 / $17.7700 | Buy Now |
DISTI #
75114826
|
RS | Power Supply, AC-DC, Dual Output, 35.1W, 13.5V,1.3A, -13.5V,1.3A, RD-35 Series | MEAN WELL RD-3513 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$17.1200 / $18.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$15.6000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 2 Outputs - 13.5V/-13.5V@2A/1.5A - 35.1W RoHS: Compliant |
90 In Stock |
|
$13.6000 / $15.4000 | Buy Now |
DISTI #
77359504
|
Verical | AC/DC Power Supply Dual-OUT 13.5V/-13.5V 2A/1.5A 35.1W 6-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 95 |
|
$13.6510 / $16.4154 | Buy Now |
DISTI #
78809428
|
Verical | AC/DC Power Supply Dual-OUT 13.5V/-13.5V 2A/1.5A 35.1W 6-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2403 | Americas - 87 |
|
$16.0000 / $18.1176 | Buy Now |
DISTI #
RD-3513
|
TME | Power supply: switching, for building in,modular, 35.1W, 13.5VDC Min Qty: 1 | 95 |
|
$13.6000 / $15.4000 | Buy Now |
DISTI #
000000000003907747
|
Sager | Switching Power Supplies 35.1W 13.5V/1.3A '-13.5V/1.3A Min Qty: 1 | 57 |
|
$13.6000 / $15.4000 | Buy Now |
Part Details for RD-3513
RD-3513 CAD Models
RD-3513 Part Data Attributes
|
RD-3513
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RD-3513
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATES IN 125-373VDC; ADDITIONAL -13.5V OUTPUT AVAILABLE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, EN, TUV, UL | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 88 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 15.5 V | |
Output Voltage-Min | 11.5 V | |
Output Voltage-Nom | 13.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 35.1 W | |
Trim/Adjustable Output | YES |