Converters
RD-14596F1-222Q
Data Device Corporation
Description: Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36

Overview of RD-14596F1-222Q by Data Device Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
UCC21222QDQ1 Texas Instruments Automotive 4-A, 6-A, 3.0-kV(RMS) Isolated Dual-Channel Gate Driver With Dead Time 16-SOIC -40 to 125
UCC21222QDRQ1 Texas Instruments Automotive 4-A, 6-A, 3.0-kV(RMS) Isolated Dual-Channel Gate Driver With Dead Time 16-SOIC -40 to 125

CAD Models for RD-14596F1-222Q by Data Device Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RD-14596F1-222Q by Data Device Corporation

RD-14596F1-222Q
Data Device Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
DATA DEVICE CORP
Part Package Code
DFP
Package Description
CERAMIC, FP-36
Pin Count
36
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
LG-MAX; WD-MAX
Analog Input Voltage-Max
11.8 V
Angular Accuracy-Max
5.2 arc min
Converter Type
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code
R-CDFP-F36
JESD-609 Code
e0
Length
48.26 mm
Number of Bits
14
Number of Functions
1
Number of Terminals
36
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC
Package Code
DFP
Package Equivalence Code
FL36,.8,100
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Seated Height-Max
5.334 mm
Signal/Output Frequency
400 Hz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Tracking Rate-Max
10 rps
Width
20.3 mm
Want to compare parts?
  1. RD-14596F1-222Q
    Data Device Corporation
    Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36
    VS

Alternate Parts for RD-14596F1-222Q

This table gives cross-reference parts and alternative options found for RD-14596F1-222Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD-14596F1-222Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RD-14596F1-412Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14596F1-222Q vs RD-14596F1-412Q
RD-14596F1-832Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14596F1-222Q vs RD-14596F1-832Q
RD-14596F1-362Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14596F1-222Q vs RD-14596F1-362Q
RD-14596F1-582Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14596F1-222Q vs RD-14596F1-582Q
RD-14596F1-842Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14596F1-222Q vs RD-14596F1-842Q
RD-14596F1-592Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14596F1-222Q vs RD-14596F1-592Q
RD-14596F1-882Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14596F1-222Q vs RD-14596F1-882Q
RD-14596F1-442Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14596F1-222Q vs RD-14596F1-442Q
RD-14596F1-102Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14596F1-222Q vs RD-14596F1-102Q
RD-14596F1-182Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14596F1-222Q vs RD-14596F1-182Q
Part Number Description Manufacturer Compare
RD-14596F1-492Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14596F1-222Q vs RD-14596F1-492Q
RD-14596F1-362Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14596F1-222Q vs RD-14596F1-362Q
RD-14596F1-582Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14596F1-222Q vs RD-14596F1-582Q
RD-14596F1-262Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14596F1-222Q vs RD-14596F1-262Q
RD-14596F1-482Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14596F1-222Q vs RD-14596F1-482Q
RD-14596F1-392Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14596F1-222Q vs RD-14596F1-392Q
RD-14596F1-102Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14596F1-222Q vs RD-14596F1-102Q
RD-14596F1-802Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14596F1-222Q vs RD-14596F1-802Q
RD-14596F1-112Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14596F1-222Q vs RD-14596F1-112Q
RD-14596F1-332Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14596F1-222Q vs RD-14596F1-332Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RD-14596F1-222Q by Data Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RD-14596F1-222Q by Data Device Corporation

  • Please alert me when RD-14596F1-222Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RD-14596F1-222Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RD-14596F1-222Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RD-14596F1-222Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RD-14596F1-222Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RD-14596F1-222Q by Data Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: