Datasheets
RD-14596F1-194Q by: Data Device Corporation

Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36

Part Details for RD-14596F1-194Q by Data Device Corporation

Overview of RD-14596F1-194Q by Data Device Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for RD-14596F1-194Q

RD-14596F1-194Q CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RD-14596F1-194Q Part Data Attributes

RD-14596F1-194Q Data Device Corporation
Buy Now Datasheet
Compare Parts:
RD-14596F1-194Q Data Device Corporation Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer DATA DEVICE CORP
Part Package Code DFP
Package Description DFP,
Pin Count 36
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature LG-MAX; WD-MAX
Analog Input Voltage-Max 11.8 V
Angular Accuracy-Max 2.6 arc min
Converter Type SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code R-CDFP-F36
JESD-609 Code e0
Length 48.26 mm
Number of Bits 14
Number of Functions 1
Number of Terminals 36
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DFP
Package Equivalence Code FL36,.8,100
Package Shape RECTANGULAR
Package Style FLATPACK
Qualification Status Not Qualified
Seated Height-Max 5.334 mm
Signal/Output Frequency 400 Hz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology HYBRID
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT
Terminal Pitch 2.54 mm
Terminal Position DUAL
Tracking Rate-Max 2.5 rps
Width 20.3 mm

Alternate Parts for RD-14596F1-194Q

This table gives cross-reference parts and alternative options found for RD-14596F1-194Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD-14596F1-194Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RD-14596F1-464Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14596F1-194Q vs RD-14596F1-464Q
RD-14596F1-494Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14596F1-194Q vs RD-14596F1-494Q
RD-14596F1-234Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14596F1-194Q vs RD-14596F1-234Q
RD-14596F1-534Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14596F1-194Q vs RD-14596F1-534Q
RD-14596F1-314Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14596F1-194Q vs RD-14596F1-314Q
RD-14596F1-824Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14596F1-194Q vs RD-14596F1-824Q
RD-14596F1-124Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14596F1-194Q vs RD-14596F1-124Q
RD-14596F1-504Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14596F1-194Q vs RD-14596F1-504Q
RD-14596F1-574Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14596F1-194Q vs RD-14596F1-574Q
RD-14596F1-244Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14596F1-194Q vs RD-14596F1-244Q
Part Number Description Manufacturer Compare
RD-14596F1-214Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14596F1-194Q vs RD-14596F1-214Q
RD-14596F1-434Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14596F1-194Q vs RD-14596F1-434Q
RD-14596F1-524Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14596F1-194Q vs RD-14596F1-524Q
RD-14596F1-834Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14596F1-194Q vs RD-14596F1-834Q
RD-14596F1-164Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14596F1-194Q vs RD-14596F1-164Q
RD-14596F1-564Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14596F1-194Q vs RD-14596F1-564Q
RD-14596F1-344Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14596F1-194Q vs RD-14596F1-344Q
RD-14596F1-514Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14596F1-194Q vs RD-14596F1-514Q
RD-14596F1-174Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14596F1-194Q vs RD-14596F1-174Q
RD-14596F1-394Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14596F1-194Q vs RD-14596F1-394Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RD-14596F1-194Q by Data Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RD-14596F1-194Q by Data Device Corporation

Select Manufacturer
Which Manufacturer of RD-14596F1-194Q would you like to use for your alert(s)?
  • Please alert me when RD-14596F1-194Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RD-14596F1-194Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RD-14596F1-194Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RD-14596F1-194Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RD-14596F1-194Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RD-14596F1-194Q by Data Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: