Converters
RD-14595F1-554L
Data Device Corporation
Description: Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36

Overview of RD-14595F1-554L by Data Device Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
66925-554LF Amphenol Communications Solutions Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 108 Positions, 2.54mm (0.100in) Pitch
10080054-554LF Amphenol Communications Solutions Quickie Header, Wire to Board Connector, Double Row, 19 Positions, Press-Fit Eject Latch Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating.
LMH6554LEE/NOPB Texas Instruments 2.8 GHz Ultra Linear Fully Differential Amplifier 14-UQFN -40 to 125

CAD Models for RD-14595F1-554L by Data Device Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RD-14595F1-554L by Data Device Corporation

RD-14595F1-554L
Data Device Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
DATA DEVICE CORP
Part Package Code
DFP
Package Description
CERAMIC, FP-36
Pin Count
36
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
LG-MAX; WD-MAX
Analog Input Voltage-Max
11.8 V
Angular Accuracy-Max
2.6 arc min
Converter Type
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code
R-CDFP-F36
JESD-609 Code
e0
Length
48.26 mm
Number of Bits
16
Number of Functions
1
Number of Terminals
36
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL36,.8,100
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38534
Seated Height-Max
5.334 mm
Signal/Output Frequency
400 Hz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Tracking Rate-Max
2.5 rps
Width
20.3 mm
Want to compare parts?
  1. RD-14595F1-554L
    Data Device Corporation
    Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36
    VS

Alternate Parts for RD-14595F1-554L

This table gives cross-reference parts and alternative options found for RD-14595F1-554L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD-14595F1-554L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RD-14595F1-234L Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14595F1-554L vs RD-14595F1-234L
RD-14595F1-194L Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14595F1-554L vs RD-14595F1-194L
RD-14595F1-184L Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14595F1-554L vs RD-14595F1-184L
RD-14595F1-504L Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14595F1-554L vs RD-14595F1-504L
RD-14595F1-844L Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14595F1-554L vs RD-14595F1-844L
RD-14595F1-434L Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14595F1-554L vs RD-14595F1-434L
RD-14595F1-214L Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14595F1-554L vs RD-14595F1-214L
RD-14595F1-274L Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14595F1-554L vs RD-14595F1-274L
RD-14595F1-254L Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14595F1-554L vs RD-14595F1-254L
RD-14595F1-894L Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14595F1-554L vs RD-14595F1-894L
Part Number Description Manufacturer Compare
RD-14595F1-454L Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14595F1-554L vs RD-14595F1-454L
RD-14595F1-894L Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14595F1-554L vs RD-14595F1-894L
RD-14595F1-574L Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14595F1-554L vs RD-14595F1-574L
RD-14595F1-524L Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14595F1-554L vs RD-14595F1-524L
RD-14595F1-304L Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14595F1-554L vs RD-14595F1-304L
RD-14595F1-254L Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14595F1-554L vs RD-14595F1-254L
RD-14595F1-324L Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14595F1-554L vs RD-14595F1-324L
RD-14595F1-584L Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14595F1-554L vs RD-14595F1-584L
RD-14595F1-364L Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14595F1-554L vs RD-14595F1-364L
RD-14595F1-144L Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14595F1-554L vs RD-14595F1-144L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RD-14595F1-554L by Data Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RD-14595F1-554L by Data Device Corporation

Select Manufacturer
Which Manufacturer of RD-14595F1-554L would you like to use for your alert(s)?
  • Please alert me when RD-14595F1-554L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RD-14595F1-554L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RD-14595F1-554L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RD-14595F1-554L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RD-14595F1-554L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RD-14595F1-554L by Data Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: