Converters
RD-14592D1-585L
Data Device Corporation
Description: Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36

Overview of RD-14592D1-585L by Data Device Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Communication and Networking Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
51940-585LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 8P Vertical Receptacle.
51915-585LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 2P 24S 2P Right Angle Solder To Board Receptacle

CAD Models for RD-14592D1-585L by Data Device Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RD-14592D1-585L by Data Device Corporation

RD-14592D1-585L
Data Device Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
DATA DEVICE CORP
Part Package Code
MODULE
Package Description
DDIP-36
Pin Count
36
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
LG-MAX; WD-MAX
Analog Input Voltage-Max
11.8 V
Angular Accuracy-Max
1 arc min
Converter Type
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code
R-MDMA-P36
JESD-609 Code
e0
Length
48.26 mm
Number of Bits
16
Number of Functions
1
Number of Terminals
36
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QIP
Package Equivalence Code
DIP36,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Signal/Output Frequency
1000 Hz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
QUAD
Tracking Rate-Max
2.5 rps
Width
20.3 mm
Want to compare parts?
  1. RD-14592D1-585L
    Data Device Corporation
    Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36
    VS

Alternate Parts for RD-14592D1-585L

This table gives cross-reference parts and alternative options found for RD-14592D1-585L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD-14592D1-585L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RD-14592D1-475L Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36 Data Device Corporation RD-14592D1-585L vs RD-14592D1-475L
RD-14592D1-255L Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36 Data Device Corporation RD-14592D1-585L vs RD-14592D1-255L
RD-14592D1-845L Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36 Data Device Corporation RD-14592D1-585L vs RD-14592D1-845L
RD-14592D1-195L Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36 Data Device Corporation RD-14592D1-585L vs RD-14592D1-195L
RD-14592D1-415L Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36 Data Device Corporation RD-14592D1-585L vs RD-14592D1-415L
RD-14592D1-125L Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36 Data Device Corporation RD-14592D1-585L vs RD-14592D1-125L
RD-14592D1-515L Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36 Data Device Corporation RD-14592D1-585L vs RD-14592D1-515L
RD-14592D1-875L Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36 Data Device Corporation RD-14592D1-585L vs RD-14592D1-875L
RD-14592D1-405L Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36 Data Device Corporation RD-14592D1-585L vs RD-14592D1-405L
RD-14592D1-355L Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36 Data Device Corporation RD-14592D1-585L vs RD-14592D1-355L
Part Number Description Manufacturer Compare
RD-14592D1-465L Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36 Data Device Corporation RD-14592D1-585L vs RD-14592D1-465L
RD-14592D1-255L Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36 Data Device Corporation RD-14592D1-585L vs RD-14592D1-255L
RD-14592D1-475L Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36 Data Device Corporation RD-14592D1-585L vs RD-14592D1-475L
RD-14592D1-245L Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36 Data Device Corporation RD-14592D1-585L vs RD-14592D1-245L
RD-14592D1-205L Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36 Data Device Corporation RD-14592D1-585L vs RD-14592D1-205L
RD-14592D1-105L Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36 Data Device Corporation RD-14592D1-585L vs RD-14592D1-105L
RD-14592D1-325L Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36 Data Device Corporation RD-14592D1-585L vs RD-14592D1-325L
RD-14592D1-135L Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36 Data Device Corporation RD-14592D1-585L vs RD-14592D1-135L
RD-14592D1-355L Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36 Data Device Corporation RD-14592D1-585L vs RD-14592D1-355L
RD-14592D1-385L Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36 Data Device Corporation RD-14592D1-585L vs RD-14592D1-385L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RD-14592D1-585L by Data Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RD-14592D1-585L by Data Device Corporation

  • Please alert me when RD-14592D1-585L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RD-14592D1-585L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RD-14592D1-585L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RD-14592D1-585L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RD-14592D1-585L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RD-14592D1-585L by Data Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: