Converters
RD-14592D1-262
Data Device Corporation
Description: Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36

Overview of RD-14592D1-262 by Data Device Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Communication and Networking Automotive

CAD Models for RD-14592D1-262 by Data Device Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RD-14592D1-262 by Data Device Corporation

RD-14592D1-262
Data Device Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
DATA DEVICE CORP
Part Package Code
MODULE
Package Description
DDIP-36
Pin Count
36
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
LG-MAX; WD-MAX
Analog Input Voltage-Max
11.8 V
Angular Accuracy-Max
4 arc min
Converter Type
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code
R-MDMA-P36
JESD-609 Code
e0
Length
48.26 mm
Number of Bits
16
Number of Functions
1
Number of Terminals
36
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QIP
Package Equivalence Code
DIP36,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Signal/Output Frequency
1000 Hz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
QUAD
Tracking Rate-Max
2.5 rps
Width
20.3 mm
Want to compare parts?
  1. RD-14592D1-262
    Data Device Corporation
    Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36
    VS

Alternate Parts for RD-14592D1-262

This table gives cross-reference parts and alternative options found for RD-14592D1-262. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD-14592D1-262, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RD-14592D1-322 Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36 Data Device Corporation RD-14592D1-262 vs RD-14592D1-322
RD-14592D1-352 Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36 Data Device Corporation RD-14592D1-262 vs RD-14592D1-352
RD-14592D1-512 Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36 Data Device Corporation RD-14592D1-262 vs RD-14592D1-512
RD-14592D1-162 Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36 Data Device Corporation RD-14592D1-262 vs RD-14592D1-162
RD-14592D1-272 Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36 Data Device Corporation RD-14592D1-262 vs RD-14592D1-272
RD-14592D1-472 Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36 Data Device Corporation RD-14592D1-262 vs RD-14592D1-472
RD-14592D1-542 Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36 Data Device Corporation RD-14592D1-262 vs RD-14592D1-542
RD-14592D1-492 Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36 Data Device Corporation RD-14592D1-262 vs RD-14592D1-492
RD-14592D1-882 Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36 Data Device Corporation RD-14592D1-262 vs RD-14592D1-882
RD-14592D1-252 Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36 Data Device Corporation RD-14592D1-262 vs RD-14592D1-252
Part Number Description Manufacturer Compare
RD-14591F1-812 Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation RD-14592D1-262 vs RD-14591F1-812
RD-14591F1-592 Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation RD-14592D1-262 vs RD-14591F1-592
RD-14591F1-324 Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation RD-14592D1-262 vs RD-14591F1-324
RD-14592D1-122 Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36 Data Device Corporation RD-14592D1-262 vs RD-14592D1-122
RD-14591F1-372 Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation RD-14592D1-262 vs RD-14591F1-372
RD-14591F1-124 Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation RD-14592D1-262 vs RD-14591F1-124
RD-14591F1-872 Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation RD-14592D1-262 vs RD-14591F1-872
RD-14591F1-524 Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation RD-14592D1-262 vs RD-14591F1-524
RD-14591F1-544 Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation RD-14592D1-262 vs RD-14591F1-544
RD-14591F1-412 Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation RD-14592D1-262 vs RD-14591F1-412

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RD-14592D1-262 by Data Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RD-14592D1-262 by Data Device Corporation

  • Please alert me when RD-14592D1-262 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RD-14592D1-262 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RD-14592D1-262 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RD-14592D1-262 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RD-14592D1-262.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RD-14592D1-262 by Data Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: