-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 22A I(D), 250V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FM, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC8643
|
Newark | Mosfet, N-Ch, 250V, 22A, To-220Fm-3, Transistor Polarity:N Channel, Continuous Drain Current Id:22A, Drain Source Voltage Vds:250V, On Resistance Rds(On):0.105Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:5V, Power Rohs Compliant: Yes |Rohm RCX220N25 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2800 / $1.9300 | Buy Now |
DISTI #
846-RCX220N25-ND
|
DigiKey | MOSFET N-CH 250V 22A TO220FM Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9087 / $2.1700 | Buy Now |
DISTI #
RCX220N25
|
Avnet Americas | Trans MOSFET N-CH 250V ±22A 3-Pin TO-220FM Bulk - Tape and Reel (Alt: RCX220N25) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.9451 / $1.0760 | Buy Now |
DISTI #
755-RCX220N25
|
Mouser Electronics | MOSFET 10V Drive Nch MOSFET | 15 |
|
$0.9390 / $2.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.9570 | Buy Now |
DISTI #
80599403
|
Verical | Trans MOSFET N-CH 250V 22A Automotive 3-Pin(3+Tab) TO-220FM Bulk RoHS: Compliant Min Qty: 54 Package Multiple: 1 Date Code: 2401 | Americas - 500 |
|
$1.4157 / $1.6017 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 22A I(D), 250V, 0.14OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-220AB | 401 |
|
$1.3728 / $3.3280 | Buy Now |
DISTI #
RCX220N25
|
TME | Transistor: N-MOSFET, unipolar, 250V, 22A, Idm: 88A, 61W, TO220FP Min Qty: 1 | 0 |
|
$1.1800 / $2.0900 | RFQ |
DISTI #
RCX220N25
|
Avnet Silica | Trans MOSFET N-CH 250V �22A 3-Pin TO-220FM Bulk (Alt: RCX220N25) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 46 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625901169634
|
Chip1Stop | Trans MOSFET N-CH 250V 22A Automotive 3-Pin(3+Tab) TO-220FM Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 7 |
|
$0.8560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCX220N25
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RCX220N25
ROHM Semiconductor
Power Field-Effect Transistor, 22A I(D), 250V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FM, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 36.8 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 22 A | |
Drain-source On Resistance-Max | 0.14 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 88 A | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RCX220N25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCX220N25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFS654B_FP001 | Power Field-Effect Transistor, 21A I(D), 250V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, TO-220F, 3 PIN | Fairchild Semiconductor Corporation | RCX220N25 vs IRFS654B_FP001 |
2SK1549-R | Power Field-Effect Transistor, 20A I(D), 250V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3PF, 3 PIN | Fuji Electric Co Ltd | RCX220N25 vs 2SK1549-R |