Part Details for RCWP51500000ZSS299 by Vishay Dale
Overview of RCWP51500000ZSS299 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCWP51500000ZSS299
RCWP51500000ZSS299 CAD Models
RCWP51500000ZSS299 Part Data Attributes
|
RCWP51500000ZSS299
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RCWP51500000ZSS299
Vishay Dale
JUMPER, METAL GLAZE/THICK FILM, 0.35 W, 0 ohm, SURFACE MOUNT, 5150, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1505 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED CURRENT : 2.1A | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.94 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.35 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RCWP51500000ZSS299
This table gives cross-reference parts and alternative options found for RCWP51500000ZSS299. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP51500000ZSS299, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP51500000ZSEB99 | Metal Glaze/thick Film, 0.35W, 0ohm, Surface Mount, 1505, CHIP | Vishay Intertechnologies | RCWP51500000ZSS299 vs RCWP51500000ZSEB99 |
RCWP51500000ZSWB99 | Metal Glaze/thick Film, 0.35W, 0ohm, Surface Mount, 1505, CHIP | Vishay Intertechnologies | RCWP51500000ZSS299 vs RCWP51500000ZSWB99 |
RCWP51500000ZSET99 | Metal Glaze/thick Film, 0.35W, 0ohm, Surface Mount, 1505, CHIP | Vishay Intertechnologies | RCWP51500000ZSS299 vs RCWP51500000ZSET99 |
RCWP51500000ZSED99 | Metal Glaze/thick Film, 0.35W, 0ohm, Surface Mount, 1505, CHIP | Vishay Intertechnologies | RCWP51500000ZSS299 vs RCWP51500000ZSED99 |
RCWP51500000ZSS699 | Metal Glaze/thick Film, 0.35W, 0ohm, Surface Mount, 1505, CHIP | Vishay Intertechnologies | RCWP51500000ZSS299 vs RCWP51500000ZSS699 |
RCWP51500000ZSEC99 | Metal Glaze/thick Film, 0.35W, 0ohm, Surface Mount, 1505, CHIP | Vishay Intertechnologies | RCWP51500000ZSS299 vs RCWP51500000ZSEC99 |
RCWP51500000ZSTP99 | Metal Glaze/thick Film, 0.35W, 0ohm, Surface Mount, 1505, CHIP | Vishay Intertechnologies | RCWP51500000ZSS299 vs RCWP51500000ZSTP99 |