Datasheets
RCWP51009K76FMEA by:

Fixed Resistor, Metal Glaze/thick Film, 0.2W, 9760ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP

Part Details for RCWP51009K76FMEA by Vishay Intertechnologies

Overview of RCWP51009K76FMEA by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Price & Stock for RCWP51009K76FMEA

Part # Distributor Description Stock Price Buy
DISTI # RCWP51009K76FMEA
Avnet Americas Res Thick Film 1005 9.76kOhm 1% 1/5W ±300ppm/°C Molded T/R - Tape and Reel (Alt: RCWP51009K76FMEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.7340
  • 8,000 $0.7105
  • 16,000 $0.6869
  • 24,000 $0.6591
  • 32,000 $0.6377
  • 40,000 $0.6078
  • 400,000 $0.5778
$0.5778 / $0.7340 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks 0
  • 4,000 $0.5860
$0.5860 Buy Now

Part Details for RCWP51009K76FMEA

RCWP51009K76FMEA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RCWP51009K76FMEA Part Data Attributes

RCWP51009K76FMEA Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RCWP51009K76FMEA Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.2W, 9760ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 8 Weeks
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -65 °C
Package Height 0.51 mm
Package Length 2.67 mm
Package Style SMT
Package Width 1.27 mm
Packing Method TR, 7 INCH
Rated Power Dissipation (P) 0.2 W
Rated Temperature 70 °C
Resistance 9760 Ω
Resistor Type FIXED RESISTOR
Size Code 1005
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 300 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 100 V

Alternate Parts for RCWP51009K76FMEA

This table gives cross-reference parts and alternative options found for RCWP51009K76FMEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP51009K76FMEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RCWP51009K76FMS2 Fixed Resistor, Vishay Intertechnologies RCWP51009K76FMEA vs RCWP51009K76FMS2
RCWP51009K76FMTP Fixed Resistor, Metal Glaze/thick Film, 0.2W, 9760ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP Vishay Intertechnologies RCWP51009K76FMEA vs RCWP51009K76FMTP
RCWP51009K76FMEC Fixed Resistor, Metal Glaze/thick Film, 0.2W, 9760ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP Vishay Intertechnologies RCWP51009K76FMEA vs RCWP51009K76FMEC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCWP51009K76FMEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCWP51009K76FMEA by Vishay Intertechnologies

  • Please alert me when RCWP51009K76FMEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RCWP51009K76FMEA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCWP51009K76FMEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RCWP51009K76FMEA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCWP51009K76FMEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCWP51009K76FMEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: