RCWP51002K37FMTP
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 1 %, 300 ppm, 2370 ohm, SURFACE MOUNT, 5100, CHIP

Overview of RCWP51002K37FMTP by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for RCWP51002K37FMTP by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCWP51002K37FMTP by Vishay Dale

RCWP51002K37FMTP
Vishay Dale
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 1005
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-65 °C
Package Height
0.51 mm
Package Length
2.67 mm
Package Style
SMT
Package Width
1.27 mm
Packing Method
TR, PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.2 W
Rated Temperature
70 °C
Resistance
2370 Ω
Resistor Type
FIXED RESISTOR
Size Code
1005
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
300 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
100 V
Want to compare parts?
  1. RCWP51002K37FMTP
    Vishay Dale
    RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 1 %, 300 ppm, 2370 ohm, SURFACE MOUNT, 5100, CHIP
    VS

Alternate Parts for RCWP51002K37FMTP

This table gives cross-reference parts and alternative options found for RCWP51002K37FMTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP51002K37FMTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RCWP51002K37FMTP Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2370ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP Vishay Intertechnologies RCWP51002K37FMTP vs RCWP51002K37FMTP
RCWP51002K37FMEA Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2370ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP Vishay Intertechnologies RCWP51002K37FMTP vs RCWP51002K37FMEA
RCWP51002K37FMEC Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2370ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP Vishay Intertechnologies RCWP51002K37FMTP vs RCWP51002K37FMEC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCWP51002K37FMTP by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCWP51002K37FMTP by Vishay Dale

  • Please alert me when RCWP51002K37FMTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RCWP51002K37FMTP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCWP51002K37FMTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RCWP51002K37FMTP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCWP51002K37FMTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCWP51002K37FMTP by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: