Part Details for RCWP51001K00JMTP by Vishay Intertechnologies
Overview of RCWP51001K00JMTP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP51001K00JMTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP51001K00JMTP
|
Avnet Americas | Res Thick Film 1005 1kOhm 5% 1/5W ±300ppm/°C Molded T/R - Tape and Reel (Alt: RCWP51001K00JMTP) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5778 / $0.7340 | Buy Now |
Part Details for RCWP51001K00JMTP
RCWP51001K00JMTP CAD Models
RCWP51001K00JMTP Part Data Attributes
|
RCWP51001K00JMTP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP51001K00JMTP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.67 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for RCWP51001K00JMTP
This table gives cross-reference parts and alternative options found for RCWP51001K00JMTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP51001K00JMTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP51001K00JMTP | RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 5 %, 300 ppm, 1000 ohm, SURFACE MOUNT, 5100, CHIP | Vishay Dale | RCWP51001K00JMTP vs RCWP51001K00JMTP |
RCWP51001K00JMEC | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | RCWP51001K00JMTP vs RCWP51001K00JMEC |
RCWP51001K00JMED | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | RCWP51001K00JMTP vs RCWP51001K00JMED |
RCWP51001K00JMS2 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | RCWP51001K00JMTP vs RCWP51001K00JMS2 |
RCWP51001K00JMWB | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | RCWP51001K00JMTP vs RCWP51001K00JMWB |
RCWP51001K00JMET | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | RCWP51001K00JMTP vs RCWP51001K00JMET |