There are no models available for this part yet.
Overview of RCWP51001K00JMEC by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for RCWP51001K00JMEC by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RCWP51001K00JMEC
|
Avnet Americas | Res Thick Film 1005 1kOhm 5% 1/5W ±300ppm/°C Molded T/R - Tape and Reel (Alt: RCWP51001K00JMEC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5778 / $0.8129 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks | 0 |
|
$0.6160 | Buy Now |
CAD Models for RCWP51001K00JMEC by Vishay Intertechnologies
Part Data Attributes for RCWP51001K00JMEC by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.51 mm
|
Package Length
|
2.67 mm
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
TR, 7 INCH
|
Rated Power Dissipation (P)
|
0.2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1005
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
100 V
|
Alternate Parts for RCWP51001K00JMEC
This table gives cross-reference parts and alternative options found for RCWP51001K00JMEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP51001K00JMEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP51001K00JMTP | RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 5 %, 300 ppm, 1000 ohm, SURFACE MOUNT, 5100, CHIP | Vishay Dale | RCWP51001K00JMEC vs RCWP51001K00JMTP |
RCWP51001K00JMED | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | RCWP51001K00JMEC vs RCWP51001K00JMED |
RCWP51001K00JMS2 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | RCWP51001K00JMEC vs RCWP51001K00JMS2 |
RCWP51001K00JMWB | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | RCWP51001K00JMEC vs RCWP51001K00JMWB |
RCWP51001K00JMET | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | RCWP51001K00JMEC vs RCWP51001K00JMET |