Part Details for RCWP51001K00JMEA by Vishay Dale
Overview of RCWP51001K00JMEA by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCWP51001K00JMEA
RCWP51001K00JMEA CAD Models
RCWP51001K00JMEA Part Data Attributes
|
RCWP51001K00JMEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RCWP51001K00JMEA
Vishay Dale
RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 5 %, 300 ppm, 1000 ohm, SURFACE MOUNT, 1005, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.67 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for RCWP51001K00JMEA
This table gives cross-reference parts and alternative options found for RCWP51001K00JMEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP51001K00JMEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP51001K00JMEA | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | RCWP51001K00JMEA vs RCWP51001K00JMEA |
RCWP51001K00JMS2 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | RCWP51001K00JMEA vs RCWP51001K00JMS2 |
RCWP51001K00JMET | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | RCWP51001K00JMEA vs RCWP51001K00JMET |
RCWP51001K00JMTP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | RCWP51001K00JMEA vs RCWP51001K00JMTP |
RCWP51001K00JMWB | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | RCWP51001K00JMEA vs RCWP51001K00JMWB |
RCWP51001K00JMED | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | RCWP51001K00JMEA vs RCWP51001K00JMED |