Part Details for RCWP2512390RJMEA by Vishay Intertechnologies
Overview of RCWP2512390RJMEA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP2512390RJMEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP2512390RJMEA
|
Avnet Americas | RCWP-2512 390 5% M EA e3 - Tape and Reel (Alt: RCWP2512390RJMEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8057 | Buy Now |
Part Details for RCWP2512390RJMEA
RCWP2512390RJMEA CAD Models
RCWP2512390RJMEA Part Data Attributes
|
RCWP2512390RJMEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP2512390RJMEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 390ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RCWP2512390RJMEA
This table gives cross-reference parts and alternative options found for RCWP2512390RJMEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP2512390RJMEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP2512390RJMTP | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 300 ppm, 390 ohm, SURFACE MOUNT, 2512, CHIP | Vishay Dale | RCWP2512390RJMEA vs RCWP2512390RJMTP |
RCWP2512390RJMWB | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 300 ppm, 390 ohm, SURFACE MOUNT, 2512, CHIP | Vishay Dale | RCWP2512390RJMEA vs RCWP2512390RJMWB |
RCWP2512390RJMEA | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 300 ppm, 390 ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | Vishay Dale | RCWP2512390RJMEA vs RCWP2512390RJMEA |
RCWP2512390RJMTP | Fixed Resistor, Metal Glaze/thick Film, 1W, 390ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCWP2512390RJMEA vs RCWP2512390RJMTP |
RCWP2512390RJMS2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 390ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCWP2512390RJMEA vs RCWP2512390RJMS2 |
RCWP2512390RJMS2 | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 300 ppm, 390 ohm, SURFACE MOUNT, 2512, CHIP | Vishay Dale | RCWP2512390RJMEA vs RCWP2512390RJMS2 |
RCWP2512390RJMEB | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 300 ppm, 390 ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | Vishay Dale | RCWP2512390RJMEA vs RCWP2512390RJMEB |
RCWP2512390RJMWB | Fixed Resistor, Metal Glaze/thick Film, 1W, 390ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCWP2512390RJMEA vs RCWP2512390RJMWB |