Part Details for RCWP2512348RFKTP by Vishay Intertechnologies
Overview of RCWP2512348RFKTP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP2512348RFKTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP2512348RFKTP
|
Avnet Americas | RCWP-2512 348 1% K R01 - Tape and Reel (Alt: RCWP2512348RFKTP) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7244 / $0.8918 | Buy Now |
Part Details for RCWP2512348RFKTP
RCWP2512348RFKTP CAD Models
RCWP2512348RFKTP Part Data Attributes
|
RCWP2512348RFKTP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP2512348RFKTP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 348ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 348 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCWP2512348RFKTP
This table gives cross-reference parts and alternative options found for RCWP2512348RFKTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP2512348RFKTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP2512348RFKS2 | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 348 ohm, SURFACE MOUNT, 2512, CHIP | Vishay Dale | RCWP2512348RFKTP vs RCWP2512348RFKS2 |
RCWP2512348RFKEA | Fixed Resistor, Metal Glaze/thick Film, 1W, 348ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCWP2512348RFKTP vs RCWP2512348RFKEA |
RCWP2512348RFKEA | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 348 ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | Vishay Dale | RCWP2512348RFKTP vs RCWP2512348RFKEA |
RCWP2512348RFKTP | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 348 ohm, SURFACE MOUNT, 2512, CHIP | Vishay Dale | RCWP2512348RFKTP vs RCWP2512348RFKTP |
RCWP2512348RFKS3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 348ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCWP2512348RFKTP vs RCWP2512348RFKS3 |
RCWP2512348RFKWB | Fixed Resistor, Metal Glaze/thick Film, 1W, 348ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCWP2512348RFKTP vs RCWP2512348RFKWB |
RCWP2512348RFKEC | Fixed Resistor, Metal Glaze/thick Film, 1W, 348ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCWP2512348RFKTP vs RCWP2512348RFKEC |
RCWP2512348RFKS2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 348ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCWP2512348RFKTP vs RCWP2512348RFKS2 |
RCWP2512348RFKWB | RES,SMT,THICK FILM,348 OHMS,200WV,1% +/-TOL,100PPM TC,2512 CASE | Vishay Dale | RCWP2512348RFKTP vs RCWP2512348RFKWB |
RCWP2512348RFKS6 | RES,SMT,THICK FILM,348 OHMS,200WV,1% +/-TOL,100PPM TC,2512 CASE | Vishay Dale | RCWP2512348RFKTP vs RCWP2512348RFKS6 |