RCWP25122R40JMWB69
Vishay Dale
Description: RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 300 ppm, 2.4 ohm, SURFACE MOUNT, 2512, CHIP

Overview of RCWP25122R40JMWB69 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for RCWP25122R40JMWB69 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCWP25122R40JMWB69 by Vishay Dale

RCWP25122R40JMWB69
Vishay Dale
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 2512
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Chip
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-65 °C
Package Height
0.51 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.15 mm
Packing Method
WAFFLE TRAY
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
2.4 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
300 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RCWP25122R40JMWB69
    Vishay Dale
    RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 300 ppm, 2.4 ohm, SURFACE MOUNT, 2512, CHIP
    VS

Alternate Parts for RCWP25122R40JMWB69

This table gives cross-reference parts and alternative options found for RCWP25122R40JMWB69. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP25122R40JMWB69, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RCWP25122R40JMEA RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 300 ppm, 2.4 ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT Vishay Dale RCWP25122R40JMWB69 vs RCWP25122R40JMEA
RCWP25122R40JMS3 RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 300 ppm, 2.4 ohm, SURFACE MOUNT, 2512, CHIP Vishay Dale RCWP25122R40JMWB69 vs RCWP25122R40JMS3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCWP25122R40JMWB69 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCWP25122R40JMWB69 by Vishay Dale

Select Manufacturer
Which Manufacturer of RCWP25122R40JMWB69 would you like to use for your alert(s)?
  • Please alert me when RCWP25122R40JMWB69 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCWP25122R40JMWB69 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCWP25122R40JMWB69 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCWP25122R40JMWB69 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCWP25122R40JMWB69.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCWP25122R40JMWB69 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: