Part Details for RCWP20100000ZSEA99 by Vishay Intertechnologies
Overview of RCWP20100000ZSEA99 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for RCWP20100000ZSEA99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP20100000ZSEA99
|
Avnet Americas | Zero Ohm Resistor, Jumper, 2010 [5025Metric], Thick Film, 4/5 W, Surface Mount - Tape and Reel (Alt: RCWP20100000ZSEA99) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0264 | Buy Now |
DISTI #
RCWP20100000ZSEA99
|
Avnet Abacus | Zero Ohm Resistor, Jumper, 2010 [5025Metric], Thick Film, 4/5 W, Surface Mount (Alt: RCWP20100000ZSEA99) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCWP20100000ZSEA99
RCWP20100000ZSEA99 CAD Models
RCWP20100000ZSEA99 Part Data Attributes
|
RCWP20100000ZSEA99
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP20100000ZSEA99
Vishay Intertechnologies
Metal Glaze/thick Film, 0.8W, 0ohm, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | RATED CURRENT : 5.7A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RCWP20100000ZSEA99
This table gives cross-reference parts and alternative options found for RCWP20100000ZSEA99. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP20100000ZSEA99, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP20100000ZSS399 | Metal Glaze/thick Film, 0.8W, 0ohm, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RCWP20100000ZSEA99 vs RCWP20100000ZSS399 |
RCWP20100000ZSTP99 | Metal Glaze/thick Film, 0.8W, 0ohm, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RCWP20100000ZSEA99 vs RCWP20100000ZSTP99 |
RCWP20100000ZSEB99 | Metal Glaze/thick Film, 0.8W, 0ohm, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RCWP20100000ZSEA99 vs RCWP20100000ZSEB99 |
RCWP20100000ZSEC99 | JUMPER, METAL GLAZE/THICK FILM, 0.8 W, 0 ohm, SURFACE MOUNT, 2010, CHIP, LEAD FREE | Vishay Dale | RCWP20100000ZSEA99 vs RCWP20100000ZSEC99 |
RCWP20100000ZSS699 | Metal Glaze/thick Film, 0.8W, 0ohm, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RCWP20100000ZSEA99 vs RCWP20100000ZSS699 |
RCWP20100000ZSS299 | JUMPER, METAL GLAZE/THICK FILM, 0.8 W, 0 ohm, SURFACE MOUNT, 2010, CHIP | Vishay Dale | RCWP20100000ZSEA99 vs RCWP20100000ZSS299 |
RCWP20100000ZSTP99 | JUMPER, METAL GLAZE/THICK FILM, 0.8 W, 0 ohm, SURFACE MOUNT, 2010, CHIP | Vishay Dale | RCWP20100000ZSEA99 vs RCWP20100000ZSTP99 |
RCWP20100000ZSS299 | Metal Glaze/thick Film, 0.8W, 0ohm, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RCWP20100000ZSEA99 vs RCWP20100000ZSS299 |
RCWP20100000ZSS399 | JUMPER, METAL GLAZE/THICK FILM, 0.8 W, 0 ohm, SURFACE MOUNT, 2010, CHIP | Vishay Dale | RCWP20100000ZSEA99 vs RCWP20100000ZSS399 |
RCWP20100000ZSS699 | JUMPER, METAL GLAZE/THICK FILM, 0.8 W, 0 ohm, SURFACE MOUNT, 2010, CHIP | Vishay Dale | RCWP20100000ZSEA99 vs RCWP20100000ZSS699 |