Part Details for RCWP1206330RJKS3 by Vishay Dale
Overview of RCWP1206330RJKS3 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCWP1206330RJKS3
RCWP1206330RJKS3 CAD Models
RCWP1206330RJKS3 Part Data Attributes
|
RCWP1206330RJKS3
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RCWP1206330RJKS3
Vishay Dale
RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 5 %, 100 ppm, 330 ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for RCWP1206330RJKS3
This table gives cross-reference parts and alternative options found for RCWP1206330RJKS3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP1206330RJKS3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP1206330RJKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWP1206330RJKS3 vs RCWP1206330RJKEB |
RCWP1206330RJKS2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWP1206330RJKS3 vs RCWP1206330RJKS2 |
RCWP1206330RJKS2 | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 5 %, 100 ppm, 330 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Dale | RCWP1206330RJKS3 vs RCWP1206330RJKS2 |
RCWP1206330RJKEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWP1206330RJKS3 vs RCWP1206330RJKEC |
RCWP1206330RJKWB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWP1206330RJKS3 vs RCWP1206330RJKWB |
RCWP1206330RJKS3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWP1206330RJKS3 vs RCWP1206330RJKS3 |
RCWP1206330RJKTP | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 5 %, 100 ppm, 330 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Dale | RCWP1206330RJKS3 vs RCWP1206330RJKTP |
RCWP1206330RJKWB | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 5 %, 100 ppm, 330 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Dale | RCWP1206330RJKS3 vs RCWP1206330RJKWB |
RCWP1206330RJKEA | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 5 %, 100 ppm, 330 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Dale | RCWP1206330RJKS3 vs RCWP1206330RJKEA |
RCWP1206330RJKTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWP1206330RJKS3 vs RCWP1206330RJKTP |